New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-FSMT-ST-F-26-044

DigiKey Part Number
2223-RF-SMA-FSMT-ST-F-26-044-ND
Manufacturer
Manufacturer Product Number
RF-SMA-FSMT-ST-F-26-044
Description
RF JACK, SMA FEMALE FOR PCB, FLA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
28.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$23.22000$23.22
50$17.61620$880.81
100$16.77550$1,677.55
1,000$14.26213$14,262.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$23.22000
Unit Price with GST:$26.70300