


SJ2-25974A-SMT-TR | |
|---|---|
DigiKey Part Number | 2266-SJ2-25974A-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | SJ2-25974A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25974A-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Retail Package | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-25014A-SMT-TR | Same Sky (Formerly CUI Devices) | 853 | CP-SJ-25014A-SMT-CT-ND | $2.10000 | Parametric Equivalent |
| SJ-2504A-SMT-TR | Same Sky (Formerly CUI Devices) | 2,714 | CP-SJ-2504A-SMT-CT-ND | $2.17000 | Parametric Equivalent |
| SJ1-42534-SMT-TR | Same Sky (Formerly CUI Devices) | 44,660 | CP1-42534SJCT-ND | $2.70000 | Parametric Equivalent |
| SJ2-2503A-SMT-TR | Same Sky (Formerly CUI Devices) | 545 | CP-SJ2-2503A-SMT-CT-ND | $1.88000 | Parametric Equivalent |
| SJ2-2524A-SMT-TR | Same Sky (Formerly CUI Devices) | 1,486 | CP-SJ2-2524A-SMT-CT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | $1.46835 | $124.81 |
| Unit Price without GST: | $1.46835 |
|---|---|
| Unit Price with GST: | $1.68860 |

