CL05C0R5BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 83,507
Unit Price: $0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,480
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 609
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 55,005
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,720
Unit Price: $0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 47,958
Unit Price: $0.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,591
Unit Price: $0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,547
Unit Price: $0.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 95,400
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,588
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,705
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01730
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,429
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,990
Unit Price: $0.18000
Datasheet
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C0R5BB5NNNC

DigiKey Part Number
1276-1619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C0R5BB5NNNC
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C0R5BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.