CL31B472KHFNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.13899
Datasheet

Direct


TDK
In Stock: 97,380
Unit Price: $0.42000
Datasheet

Direct


Murata Electronics
In Stock: 18,869
Unit Price: $1.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 139,070
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03618
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,933
Unit Price: $0.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,430
Unit Price: $0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,298
Unit Price: $0.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,684
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04535
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B472KHFNFNE

DigiKey Part Number
1276-3168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B472KHFNFNE
Description
CAP CER 4700PF 630V X7R 1206
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B472KHFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.