22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C220JIF3PNE

DigiKey Part Number
1276-CL31C220JIF3PNETR-ND - Tape & Reel (TR)
1276-CL31C220JIF3PNECT-ND - Cut Tape (CT)
1276-CL31C220JIF3PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C220JIF3PNE
Description
CAP CER 22PF 1000V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.07100$10.71
50$0.82680$41.34
100$0.75200$75.20
500$0.62524$312.62
1,000$0.58606$586.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55381$1,107.62
4,000$0.52728$2,109.12
6,000$0.51398$3,083.88
10,000$0.49925$4,992.50
14,000$0.49063$6,868.82
20,000$0.48234$9,646.80
24,000$0.47842$11,482.08
Manufacturers Standard Package
Unit Price without GST:$1.68000
Unit Price with GST:$1.93200