Image for MEC1-130-02-F-D-EM2-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1-130-02-F-D-EM2-TR

DigiKey Part Number
612-MEC1-130-02-F-D-EM2-TR-ND - Tape & Reel (TR)
612-MEC1-130-02-F-D-EM2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MEC1-130-02-F-D-EM2-TR
Description
CONN EDGE DUAL FMALE 60POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC1-130-02-F-D-EM2-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
3.00µin (0.076µm)
Gender
Female
Contact Type
Loop Bellows
Number of Positions
60
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEC1-130-02-F-D-EM2Samtec Inc.44MEC1-130-02-F-D-EM2-ND$12.14159Similar
In-Stock: 96
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.67000$13.67
10$11.61400$116.14
25$10.88560$272.14
50$10.36520$518.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$8.04032$1,005.04
625$7.63195$4,769.97
Manufacturers Standard Package
Unit Price without GST:$13.67000
Unit Price with GST:$15.72050