
QRF8-052-07.0-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-052-07.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRF8-052-07.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QRF8-052-07.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-07.0-L-D-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $28.91300 | $289.13 |
| 25 | $27.10120 | $677.53 |
| 50 | $25.88880 | $1,294.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $21.97789 | $6,043.92 |
| 550 | $20.30509 | $11,167.80 |
| Unit Price without GST: | $34.02000 |
|---|---|
| Unit Price with GST: | $39.12300 |

