


SEAF-20-05.0-L-06-2-A-LP-K-TR | |
|---|---|
DigiKey Part Number | SAM14303TR-ND - Tape & Reel (TR) SAM14303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-06-2-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-06-2-A-LP-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 120 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $25.15700 | $251.57 |
| 25 | $23.58040 | $589.51 |
| 50 | $22.45500 | $1,122.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.37700 | $1,837.70 |
| 300 | $17.77590 | $5,332.77 |
| Unit Price without GST: | $29.60000 |
|---|---|
| Unit Price with GST: | $34.04000 |


