


SEAF-40-01-L-04-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-L-04-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-L-04-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-04-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-L-04-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.67000 | $45.67 |
| 10 | $38.82200 | $388.22 |
| 25 | $36.39080 | $909.77 |
| 50 | $35.73640 | $1,786.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $31.14360 | $5,450.13 |
| 350 | $28.80334 | $10,081.17 |
| 525 | $26.61453 | $13,972.63 |
| Unit Price without GST: | $45.67000 |
|---|---|
| Unit Price with GST: | $52.52050 |

