
ST5-50-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM15467TR-ND - Tape & Reel (TR) SAM15467CT-ND - Cut Tape (CT) SAM15467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-50-1.50-L-D-P-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-50-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $8.60300 | $86.03 |
| 25 | $8.06480 | $201.62 |
| 50 | $7.67920 | $383.96 |
| 100 | $7.31260 | $731.26 |
| 250 | $6.87616 | $1,719.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | $6.01971 | $4,966.26 |
| 1,650 | $5.25790 | $8,675.53 |
| Unit Price without GST: | $10.12000 |
|---|---|
| Unit Price with GST: | $11.63800 |

