
ZW-25-19-FM-D-200-055 | |
|---|---|
DigiKey Part Number | 612-ZW-25-19-FM-D-200-055-ND |
Manufacturer | |
Manufacturer Product Number | ZW-25-19-FM-D-200-055 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.330" (33.782mm) | |
Length - Post (Mating) | 1.075" (27.305mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.055" (1.400mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.78000 | $11.78 |
| Unit Price without GST: | $11.78000 |
|---|---|
| Unit Price with GST: | $13.54700 |

