
PTS162M1212 | |
|---|---|
DigiKey Part Number | PTS162M1212-ND |
Manufacturer | |
Manufacturer Product Number | PTS162M1212 |
Description | AC/DC CONVERTER 12V 1600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 132 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | 80 Plus® Platinum, Hot Swappable, Load Sharing, I²C Interface, PFC, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm) | |
Approval Agency | CCC, CE, cURus, DEMKO | |
Minimum Load Required | - | |
Base Product Number |

