
9RA1224E10021 | |
|---|---|
DigiKey Part Number | 1688-9RA1224E10021-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224E10021 |
Description | 120X38MM 24VDC RBLS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.18000 | $80.18 |
| 21 | $59.49238 | $1,249.34 |
| 42 | $55.32690 | $2,323.73 |
| 63 | $53.01476 | $3,339.93 |
| 105 | $52.06714 | $5,467.05 |
| Unit Price without GST: | $80.18000 |
|---|---|
| Unit Price with GST: | $92.20700 |










