



1241.1606.11 | |
|---|---|
DigiKey Part Number | 486-3678-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1606.11 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1606.11 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 220gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 4.95mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.78000 | $8.78 |
| 10 | $7.33400 | $73.34 |
| 25 | $6.79560 | $169.89 |
| 100 | $6.05860 | $605.86 |
| 300 | $5.55647 | $1,666.94 |
| 500 | $5.34896 | $2,674.48 |
| 1,000 | $5.09353 | $5,093.53 |
| 2,500 | $4.80031 | $12,000.77 |
| Unit Price without GST: | $8.78000 |
|---|---|
| Unit Price with GST: | $10.09700 |


