
3-148-693 | |
|---|---|
DigiKey Part Number | 486-3-148-693TR-ND - Tape & Reel (TR) 486-3-148-693CT-ND - Cut Tape (CT) 486-3-148-693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-693 |
Description | USE 2410 FUSE 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.15 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 0.079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.37900 | $13.79 |
| 100 | $1.22170 | $122.17 |
| 1,000 | $1.08265 | $1,082.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.02571 | $2,871.99 |
| 5,600 | $0.98907 | $5,538.79 |
| 8,400 | $0.96825 | $8,133.30 |
| 14,000 | $0.94263 | $13,196.82 |
| 19,600 | $0.92614 | $18,152.34 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.78250 |

