




4400.0345 | |
|---|---|
DigiKey Part Number | 486-2314-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0345 |
Description | CIR BRKR THRM 3A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 5 | $24.22800 | $121.14 |
| 10 | $22.35600 | $223.56 |
| 50 | $18.53040 | $926.52 |
| 100 | $17.08200 | $1,708.20 |
| 300 | $14.99980 | $4,499.94 |
| 500 | $14.11272 | $7,056.36 |
| 1,000 | $13.29083 | $13,290.83 |
| Unit Price without GST: | $29.19000 |
|---|---|
| Unit Price with GST: | $33.56850 |

