Round Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural
9863.2300
9863.2300

9863.2300

DigiKey Part Number
486-2416-ND
Manufacturer
Manufacturer Product Number
9863.2300
Description
ROUND STANDOFF M6 NYLON 32MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.630" (16.00mm)
Between Board Height
1.260" (32.00mm)
Length - Overall
1.260" (32.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$4.00000$4.00
5$3.38400$16.92
10$3.16800$31.68
25$2.91640$72.91
50$2.75060$137.53
100$2.60210$260.21
300$2.39837$719.51
500$2.31514$1,157.57
1,000$2.21247$2,212.47
Manufacturers Standard Package
Unit Price without GST:$4.00000
Unit Price with GST:$4.60000