New Product
i.MX 8M Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M7 800MHz, 1.8GHz 4GB 32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD18-3341-3111-I2

DigiKey Part Number
1485-RD18-3341-3111-I2-ND
Manufacturer
Manufacturer Product Number
RD18-3341-3111-I2
Description
SOM SMARC D18 I.MX8M QC 4GB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
i.MX 8M Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M7 800MHz, 1.8GHz 4GB 32GB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
800MHz, 1.8GHz
Manufacturer
Seco
Flash Size
32GB
Series
RAM Size
4GB
Packaging
Bulk
Connector Type
USB
Part Status
Active
Size / Dimension
2.760" L x 1.570" W (70.00mm x 40.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$355.29000$355.29
Manufacturers Standard Package
Unit Price without GST:$355.29000
Unit Price with GST:$408.58350