RISC-V Dual Core 64bit System On Chip (SOC) IC Sipeed MAIX-I Audio Processor (APU), Neural Network Processor (KPU) 400MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991695

DigiKey Part Number
1597-1717-ND
Manufacturer
Manufacturer Product Number
114991695
Description
IC SOC RISC-V DUAL 400MHZ MODULE
Customer Reference
Detailed Description
RISC-V Dual Core 64bit System On Chip (SOC) IC Sipeed MAIX-I Audio Processor (APU), Neural Network Processor (KPU) 400MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Architecture
MPU
Core Processor
RISC-V Dual Core 64bit
Flash Size
8MB/16MB/128MB
RAM Size
8MB
Peripherals
DMA, I2S, PWM, WDT
Connectivity
I2C, SPI, UART/USART
Speed
400MHz
Primary Attributes
Audio Processor (APU), Neural Network Processor (KPU)
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Number of I/O
48
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.