
SCCT 80/80 250/5 A VA 1.5 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT80/80250/5AVA1.5CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/80 250/5 A VA 1.5 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 250:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.89000 | $112.89 |
| 10 | $101.48200 | $1,014.82 |
| 25 | $98.44000 | $2,461.00 |
| 50 | $96.54960 | $4,827.48 |
| 100 | $94.95150 | $9,495.15 |
| Unit Price without GST: | $112.89000 |
|---|---|
| Unit Price with GST: | $129.82350 |

