75 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCT 62/30 75/5 A VA 1 CL 3-CU-ROHS

DigiKey Part Number
4106-SPCT62/3075/5AVA1CL3-CU-ROHS-ND
Manufacturer
Manufacturer Product Number
SPCT 62/30 75/5 A VA 1 CL 3-CU-ROHS
Description
CURR SENSE XFMR 75A DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
75 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
75:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.441" L x 1.811" W (62.00mm x 46.00mm)
Height - Seated (Max)
3.169" (80.50mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$32.21000$32.21
5$29.35800$146.79
10$28.29300$282.93
25$27.02240$675.56
50$26.15300$1,307.65
Manufacturers Standard Package
Unit Price without GST:$32.21000
Unit Price with GST:$37.04150