



IALN1-1-51-75.0 | |
|---|---|
DigiKey Part Number | IALN1-1-51-75.0-ND |
Manufacturer | |
Manufacturer Product Number | IALN1-1-51-75.0 |
Description | CIR BRKR MAG-HYDR 75A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 75A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $212.63000 | $637.89 |
| Unit Price without GST: | $212.63000 |
|---|---|
| Unit Price with GST: | $244.52450 |

