


IELK111-1-63-32.0-Z-01-V | |
|---|---|
DigiKey Part Number | 2266-IELK111-1-63-32.0-Z-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IELK111-1-63-32.0-Z-01-V |
Description | CIR BRKR MAG-HYDR LEVER 32A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 32A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $477.41000 | $477.41 |
| 2 | $468.58000 | $937.16 |
| 3 | $442.06000 | $1,326.18 |
| 5 | $330.31000 | $1,651.55 |
| Unit Price without GST: | $477.41000 |
|---|---|
| Unit Price with GST: | $549.02150 |



