
JLE-2-1-52-3-B3M-250-A-V | |
|---|---|
DigiKey Part Number | 723-JLE-2-1-52-3-B3M-250-A-V-ND |
Manufacturer | |
Manufacturer Product Number | JLE-2-1-52-3-B3M-250-A-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A 240 V AC 160 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 160 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,340.59333 | $4,021.78 |
| Unit Price without GST: | $1,340.59333 |
|---|---|
| Unit Price with GST: | $1,541.68233 |

