
01072-225 | |
|---|---|
DigiKey Part Number | 6207-01072-225-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01072-225 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,397.52000 | $1,397.52 |
| 5 | $1,334.49800 | $6,672.49 |
| 10 | $1,313.46300 | $13,134.63 |
| Unit Price without GST: | $1,397.52000 |
|---|---|
| Unit Price with GST: | $1,607.14800 |


