DRA4D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA4D100E12

DigiKey Part Number
CC2080-ND
Manufacturer
Manufacturer Product Number
DRA4D100E12
Description
RELAY CONTACT H-BRG 100VDC 12A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reversing Relay 15 ~ 32 VDC Supply 12A 1 ~ 100V Load
Datasheet
 Datasheet
EDA/CAD Models
DRA4D100E12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Reversing Relay
Number of Motors
1
Voltage - Load
1 ~ 100V
Current - Output
12A
Voltage - Supply
15 ~ 32 VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
DRA Series
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$678.10000$678.10
10$645.80000$6,458.00
Unit Price without GST:$678.10000
Unit Price with GST:$779.81500