

DRC3P48A420R | |
|---|---|
DigiKey Part Number | 2266-DRC3P48A420R-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48A420R |
Description | 480V 5A 230VAC 2NO RN 3L |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48A420R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 5 A | |
Voltage - Input | 208 ~ 265VAC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.14000 | $221.14 |
| 3 | $217.02667 | $651.08 |
| 6 | $212.93000 | $1,277.58 |
| Unit Price without GST: | $221.14000 |
|---|---|
| Unit Price with GST: | $254.31100 |

