Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
DRC3R48E420
DRC3R48E420
Relay Basics - Another Teaching Moment | DigiKey Electronics

DRC3R48E420

DigiKey Part Number
CC2713-ND
Manufacturer
Manufacturer Product Number
DRC3R48E420
Description
SSR RELAY 3PST-NO 7.6A 48-510V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRC3R48E420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
18 ~ 30VDC
Voltage - Load
48 V ~ 510 V
Load Current
7.6 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CCC, CE, cULus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.