
M50100SB1200 | |
|---|---|
DigiKey Part Number | CC1653-ND |
Manufacturer | |
Manufacturer Product Number | M50100SB1200 |
Description | BRIDGE RECT 1P 1.2KV 100A MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M50100SB1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.38000 | $255.38 |
| 10 | $243.21800 | $2,432.18 |
| 50 | $232.16620 | $11,608.31 |
| Unit Price without GST: | $255.38000 |
|---|---|
| Unit Price with GST: | $293.68700 |

