
CB410L | |
|---|---|
DigiKey Part Number | 2972-CB410LTR-ND - Tape & Reel (TR) 2972-CB410LCT-ND - Cut Tape (CT) 2972-CB410LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB410L |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 3.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 3.5GHz | |
Data Rate | 100Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3242 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.04000 | $111.04 |
| 10 | $97.39800 | $973.98 |
| 25 | $92.67960 | $2,316.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $86.21590 | $8,621.59 |
| 200 | $83.26560 | $16,653.12 |
| Unit Price without GST: | $111.04000 |
|---|---|
| Unit Price with GST: | $127.69600 |

