
RL1206A431K | |
|---|---|
DigiKey Part Number | 5789-RL1206A431KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206A431K |
Description | VARISTOR 430V 100A 1206 |
Customer Reference | |
Detailed Description | 430 V 100 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 430 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Varistor Voltage (Max) 473 V |
Series | Current - Surge 100 A |
Packaging Tape & Reel (TR) | Energy 0.5J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 350 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 387 V | Package / Case 1206 (3216 Metric) |

