
SX7V13.500B10080F20TNNS | |
|---|---|
DigiKey Part Number | 5852-SX7V13.500B10080F20TNNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7V13.500B10080F20TNNS |
Description | XTAL OSC VCXO 13.5000MHZ CMOS |
Customer Reference | |
Detailed Description | 13.5 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.84900 | $48.49 |
| 100 | $3.15870 | $315.87 |
| 500 | $2.85136 | $1,425.68 |
| 1,000 | $2.68062 | $2,680.62 |
| 3,000 | $2.50988 | $7,529.64 |
| Unit Price without GST: | $4.84900 |
|---|---|
| Unit Price with GST: | $5.57635 |

