


SL2301W | |
|---|---|
DigiKey Part Number | 5399-SL2301WTR-ND - Tape & Reel (TR) 5399-SL2301WCT-ND - Cut Tape (CT) 5399-SL2301WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2301W |
Description | 20V 1.8A 0.57W 70M@4.5V 1A SOT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 570mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 10 V |
FET Type | Power Dissipation (Max) 570mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18600 | $1.86 |
| 100 | $0.11470 | $11.47 |
| 500 | $0.08334 | $41.67 |
| 1,000 | $0.07311 | $73.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06007 | $180.21 |
| 6,000 | $0.05347 | $320.82 |
| 9,000 | $0.05011 | $450.99 |
| 15,000 | $0.04632 | $694.80 |
| 21,000 | $0.04407 | $925.47 |
| 30,000 | $0.04188 | $1,256.40 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

