


SL3415 | |
|---|---|
DigiKey Part Number | 5399-SL3415TR-ND - Tape & Reel (TR) 5399-SL3415CT-ND - Cut Tape (CT) 5399-SL3415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3415 |
Description | 20V 4A 1.5W 50M@4.5V 1V@250UA 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.5W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.15380 | $15.38 |
| 500 | $0.11246 | $56.23 |
| 1,000 | $0.09907 | $99.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08198 | $245.94 |
| 6,000 | $0.07335 | $440.10 |
| 9,000 | $0.06894 | $620.46 |
| 15,000 | $0.06399 | $959.85 |
| 21,000 | $0.06105 | $1,282.05 |
| 30,000 | $0.05819 | $1,745.70 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

