
6058219 | |
|---|---|
DigiKey Part Number | 1882-6058219-ND |
Manufacturer | |
Manufacturer Product Number | 6058219 |
Description | SENSOR FLOW 0-60 LPM MALE 25.4MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0 ~ 60 LPM Male, 1" (25.4mm) NPT Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 60 LPM | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 1" (25.4mm) NPT | |
Switch Function/Rating | 4mA ~ 20mA, NPN, PNP, Pulse | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,910.63000 | $2,910.63 |
| Unit Price without GST: | $2,910.63000 |
|---|---|
| Unit Price with GST: | $3,347.22450 |






