
52RC5P3 | |
|---|---|
DigiKey Part Number | 3473-52RC5P3-ND |
Manufacturer | |
Manufacturer Product Number | 52RC5P3 |
Description | LENS CAP GREEN SCREW 1=BAG OF 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Green | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.95000 | $95.95 |
| Unit Price without GST: | $95.95000 |
|---|---|
| Unit Price with GST: | $110.34250 |

