Box PC Intel® Celeron® N2807, 2 Core Supports SATA DDR3L SODIMM (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC Intel® Celeron® N2807, 2 Core Supports SATA DDR3L SODIMM (8GB Installed)
PROFINET for machine builders in design phase

6ES76478BA242CA1

DigiKey Part Number
3473-6ES76478BA242CA1-ND
Manufacturer
Manufacturer Product Number
6ES76478BA242CA1
Description
SIMATIC IPC227E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC Intel® Celeron® N2807, 2 Core Supports SATA DDR3L SODIMM (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Celeron® N2807, 2 Core
Storage
Supports SATA
Memory
DDR3L SODIMM (8GB Installed)
Display Type
No Display
Expansion Type
PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP40
Operating System
Supports Windows 7/10
Approval Agency
CE, cULus, FCC, KC, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$6,708.79000$6,708.79
Manufacturers Standard Package
Unit Price without GST:$6,708.79000
Unit Price with GST:$7,715.10850