
6GK54164GS002AM2 | |
|---|---|
DigiKey Part Number | 3473-6GK54164GS002AM2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK54164GS002AM2 |
Description | SCALANCE XM416-4C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK54164GS002AM2 Models |
Category | Fiber Type SFP |
Manufacturer Siemens | SFP/XFP Ports 8 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 8 |
Type Switch - Managed | Connector Type RJ11, RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 19.2V ~ 28.8V |
Number of Ports 24 | Ingress Protection IP20 |
Copper Ports 16 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |
Fiber Ports 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,485.14000 | $9,485.14 |
| Unit Price without GST: | $9,485.14000 |
|---|---|
| Unit Price with GST: | $10,907.91100 |

