



ECO-330-24 | |
|---|---|
DigiKey Part Number | 595-1796-ND |
Manufacturer | |
Manufacturer Product Number | ECO-330-24 |
Description | PWR XFMR LAMINATED 330VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 330VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 27.5A, Series 13.7A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-330-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 27.5A, Series 13.7A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 330VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 126.00mm L x 136.00mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $259.61400 | $2,596.14 |
| Unit Price without GST: | $259.61400 |
|---|---|
| Unit Price with GST: | $298.55610 |

