6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPTC-V-6.8-2-200

DigiKey Part Number
595-LPTC-V-6.8-2-200-ND
Manufacturer
Manufacturer Product Number
LPTC-V-6.8-2-200
Description
CMC 6.8MH 2A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" Dia x 0.512" L (22.00mm x 13.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$5.12000$5.12
10$4.20700$42.07
25$3.89200$97.30
50$3.66960$183.48
100$3.45980$345.98
250$3.20120$800.30
500$3.01880$1,509.40
1,300$2.78463$3,620.02
2,600$2.62656$6,829.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.12000
Unit Price with GST:$5.88800