Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM123N256V2R

DigiKey Part Number
336-5797-2-ND - Tape & Reel (TR)
336-5797-1-ND - Cut Tape (CT)
336-5797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM123N256V2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, I2S, SPI, UART, USART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
EFR32BG
Part Status
Active
Memory Size
256kB Flash, 32kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.85V ~ 3.8V
RF Family/Standard
Bluetooth
Current - Receiving
6.2mA
Protocol
Current - Transmitting
8.8mA ~ 9.4mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.483GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Sensitivity
-90dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$17.12400$171.24
25$16.12800$403.20
100$14.77920$1,477.92
250$13.98124$3,495.31
500$13.42262$6,711.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.89979$12,899.79
Manufacturers Standard Package
Unit Price without GST:$20.06000
Unit Price with GST:$23.06900