
TANGO57/MIMO22/1M/SMAM/RP-SMAM | |
|---|---|
DigiKey Part Number | 1679-TANGO57/MIMO22/1M/SMAM/RP-SMAM-ND |
Manufacturer | |
Manufacturer Product Number | TANGO57/MIMO22/1M/SMAM/RP-SMAM |
Description | 4-IN-1 MIMO IP68 PUCK ANTENNA (S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Screw Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Siretta Ltd | Gain 6.68dBi |
Series | Power - Max 25 W |
Packaging Bulk | Features Cable - 1m |
Part Status Active | Termination RP-SMA Male, SMA Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP68 |
Frequency Group Wide Band | Mounting Type Screw Mount, Through Hole |
Frequency (Center/Band) 3.3085GHz | Height (Max) 1.929" (49.00mm) |
Frequency Range 617MHz ~ 6GHz | Applications 3G, 4G, 5G, LTE, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.80000 | $227.80 |
| 10 | $191.77400 | $1,917.74 |
| 25 | $182.78160 | $4,569.54 |
| 100 | $172.90040 | $17,290.04 |
| Unit Price without GST: | $227.80000 |
|---|---|
| Unit Price with GST: | $261.97000 |




