
SIT8008BI-23-18E-14.318180 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-18E-14.318180-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-18E-14.318180 |
Description | MEMS OSC XO 14.31818MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.98000 | $19.80 |
| 25 | $1.87240 | $46.81 |
| 50 | $1.79480 | $89.74 |
| 100 | $1.72060 | $172.06 |
| 250 | $1.62704 | $406.76 |
| 500 | $1.55978 | $779.89 |
| 1,000 | $1.49530 | $1,495.30 |
| 2,500 | $1.41418 | $3,535.45 |
| Unit Price without GST: | $2.28000 |
|---|---|
| Unit Price with GST: | $2.62200 |


