
SIT9120AC-1C3-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C3-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C3-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 10 | $7.20000 | $72.00 |
| 25 | $6.80840 | $170.21 |
| 50 | $6.52720 | $326.36 |
| 100 | $6.25760 | $625.76 |
| 250 | $5.91828 | $1,479.57 |
| 500 | $5.67408 | $2,837.04 |
| 1,000 | $5.44021 | $5,440.21 |
| 2,500 | $5.14624 | $12,865.60 |
| Unit Price without GST: | $8.28000 |
|---|---|
| Unit Price with GST: | $9.52200 |

