
SIT9120AC-2B1-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.89000 | $10.89 |
| 10 | $9.46200 | $94.62 |
| 25 | $8.94840 | $223.71 |
| 50 | $8.57840 | $428.92 |
| 100 | $8.22420 | $822.42 |
| 250 | $7.77852 | $1,944.63 |
| 500 | $7.45788 | $3,728.94 |
| 1,000 | $7.15079 | $7,150.79 |
| 2,500 | $6.80075 | $17,001.88 |
| Unit Price without GST: | $10.89000 |
|---|---|
| Unit Price with GST: | $12.52350 |

