
SIT9120AC-2B2-25E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-25E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-25E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.27000 | $10.27 |
| 10 | $8.91700 | $89.17 |
| 25 | $8.43320 | $210.83 |
| 50 | $8.08420 | $404.21 |
| 100 | $7.75030 | $775.03 |
| 250 | $7.33032 | $1,832.58 |
| 500 | $7.02808 | $3,514.04 |
| 1,000 | $6.73864 | $6,738.64 |
| 2,500 | $6.37472 | $15,936.80 |
| Unit Price without GST: | $10.27000 |
|---|---|
| Unit Price with GST: | $11.81050 |

