New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA50M0000AAG

DigiKey Part Number
863-510CBA50M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CBA50M0000AAG
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Value Added Item
All prices are in NZD
Strip
QuantityUnit PriceExt Price
1$10.41000$10.41
10$9.04900$90.49
25$8.55800$213.95
50$8.20440$410.22
100$7.86540$786.54
250$7.43912$1,859.78
500$7.13244$3,566.22
1,000$6.83865$6,838.65
2,500$6.46935$16,173.38
Manufacturers Standard Package
Unit Price without GST:$10.41000
Unit Price with GST:$11.97150