Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

544BBAB002326BCG | |
|---|---|
DigiKey Part Number | 863-544BBAB002326BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 544BBAB002326BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 111mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $52.44540 | $2,622.27 |
| 100 | $50.81960 | $5,081.96 |
| 150 | $50.00493 | $7,500.74 |
| 250 | $49.10280 | $12,275.70 |
| 350 | $48.57557 | $17,001.45 |
| Unit Price without GST: | $52.44540 |
|---|---|
| Unit Price with GST: | $60.31221 |


