
SI4692-A10-AMR | |
|---|---|
DigiKey Part Number | 863-SI4692-A10-AMRTR-ND - Tape & Reel (TR) 863-SI4692-A10-AMRCT-ND - Cut Tape (CT) 863-SI4692-A10-AMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4692-A10-AMR |
Description | HIGH-PERFORMANCE DIGITAL RADIO B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 72-LGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFLGA | |
Supplier Device Package | 72-LGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $32.67400 | $326.74 |
| 25 | $31.00440 | $775.11 |
| 100 | $28.71390 | $2,871.39 |
| 250 | $27.34384 | $6,835.96 |
| 500 | $26.37748 | $13,188.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.34704 | $60,867.60 |
| Unit Price without GST: | $37.49000 |
|---|---|
| Unit Price with GST: | $43.11350 |

