
SI8220BD-D-IS | |
|---|---|
DigiKey Part Number | 336-4675-ND |
Manufacturer | |
Manufacturer Product Number | SI8220BD-D-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.62000 | $7.62 |
| 10 | $5.76800 | $57.68 |
| 46 | $5.05304 | $232.44 |
| 138 | $4.69877 | $648.43 |
| 276 | $4.52533 | $1,248.99 |
| 506 | $4.39897 | $2,225.88 |
| 1,012 | $4.27858 | $4,329.92 |
| 2,530 | $4.15147 | $10,503.22 |
| Unit Price without GST: | $7.62000 |
|---|---|
| Unit Price with GST: | $8.76300 |

